Part Details for GW208PPB8 (ALTERNATE: PER.GW208SPPB8) by PEER Bearing Company
Overview of GW208PPB8 (ALTERNATE: PER.GW208SPPB8) by PEER Bearing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GW208PPB8 (ALTERNATE: PER.GW208SPPB8)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73623082
|
RS | Special Ball Bearing, Square Bore, 29.972 mm ID, 80 mm OD | PEER Bearing (SKF) GW208PPB8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$30.1800 / $33.5300 | RFQ |