Part Details for GW5DMA30M04 by Sharp Microelectronics of the Americas
Overview of GW5DMA30M04 by Sharp Microelectronics of the Americas
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GW5DMA30M04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1888939
|
element14 Asia-Pacific | LED, MEGAZENI, 15W, WARM WHT, 3000K RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.7772 / $26.6545 | Buy Now |
DISTI #
1888939
|
Farnell | LED, MEGAZENI, 15W, WARM WHT, 3000K RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Each | 0 |
|
$19.6771 | Buy Now |