Part Details for GWCR0603-33RFT5 by TT Electronics Welwyn Components
Overview of GWCR0603-33RFT5 by TT Electronics Welwyn Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GWCR0603-33RFT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8271
|
Newark | Res, 33R, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:33Ohm, Product Range:Gwcr Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Tt Electronics/welwyn GWCR0603-33RFT5 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2030 |
|
$0.0500 / $0.0960 | Buy Now |
DISTI #
22AC4455
|
Newark | Res, 33R, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:33Ohm, Product Range:Gwcr Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Tt Electronics/welwyn GWCR0603-33RFT5 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0160 / $0.0170 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0110 / $0.0185 | Buy Now |