GWE49DHRN-T941
Sullins Connector Solutions
Description: Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking

Overview of GWE49DHRN-T941 by Sullins Connector Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for GWE49DHRN-T941 by Sullins Connector Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # S9651-ND
DigiKey CONN PCI EXP FMALE 98POS 0.039 Min Qty: 1 Lead time: 11 Weeks Container: Tray 44
In Stock
  • 1 $4.4700
  • 10 $4.0580
  • 25 $3.8436
  • 40 $3.7542
  • 80 $3.5754
  • 230 $3.1285
  • 440 $3.0391
  • 1,170 $2.5922
  • 3,510 $2.4134
$2.4134 / $4.4700 Buy Now
Future Electronics 98 Position 0.039 Card Edge Connector RoHS: Compliant pbFree: Yes Min Qty: 1170 Package Multiple: 1170 Lead time: 8 Weeks Container: Tray 0
Tray
  • 1,170 $3.1100
$3.1100 Buy Now

CAD Models for GWE49DHRN-T941 by Sullins Connector Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GWE49DHRN-T941 by Sullins Connector Solutions

GWE49DHRN-T941
Sullins Connector Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Sullins
Body Depth
0.404 inch
Body Length
2.205 inch
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
Filter Feature
NO
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.039 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-10 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
FLASH inch
Rated Current (Signal)
1.1 A
Reference Standard
UL
Terminal Pitch
0.9906 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
98
Want to compare parts?
  1. GWE49DHRN-T941
    Sullins Connector Solutions
    Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking
    VS

Related Parts for GWE49DHRN-T941

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GWE49DHRN-T941 by Sullins Connector Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GWE49DHRN-T941 by Sullins Connector Solutions

Select Manufacturer
Which Manufacturer of GWE49DHRN-T941 would you like to use for your alert(s)?
  • Please alert me when GWE49DHRN-T941 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GWE49DHRN-T941 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GWE49DHRN-T941 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GWE49DHRN-T941 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GWE49DHRN-T941.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GWE49DHRN-T941 by Sullins Connector Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: