Part Details for GWE49DHRQ-T941 by Sullins Connector Solutions
Overview of GWE49DHRQ-T941 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GWE49DHRQ-T941
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9656-ND
|
DigiKey | CONN PCI EXP FMALE 98POS 0.039 Min Qty: 1 Lead time: 11 Weeks Container: Tray |
11 In Stock |
|
$2.9157 / $5.2100 | Buy Now |
Part Details for GWE49DHRQ-T941
GWE49DHRQ-T941 CAD Models
GWE49DHRQ-T941 Part Data Attributes
|
GWE49DHRQ-T941
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GWE49DHRQ-T941
Sullins Connector Solutions
Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Board Mounting Option | HOLE .073-.085 | |
Body Depth | 0.404 inch | |
Body Length | 2.591 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 98 |
Alternate Parts for GWE49DHRQ-T941
This table gives cross-reference parts and alternative options found for GWE49DHRQ-T941. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GWE49DHRQ-T941, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABC49DRAN-S734 | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GWE49DHRQ-T941 vs ABC49DRAN-S734 |
ECA49DSSN-S288 | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | GWE49DHRQ-T941 vs ECA49DSSN-S288 |
ACC49DRAI-S734 | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GWE49DHRQ-T941 vs ACC49DRAI-S734 |
GBE49DHRQ-T941 | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | GWE49DHRQ-T941 vs GBE49DHRQ-T941 |
ABC49DRYI-S734 | Card Edge Connector, 98 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | GWE49DHRQ-T941 vs ABC49DRYI-S734 |
ECC-098-R100-95 | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | E-tec Interconnect Ltd | GWE49DHRQ-T941 vs ECC-098-R100-95 |
40-2352-127 | HEADER CONNECTOR,HYBRID,PLUG,216+40 CONTACTS,SKT | TE Connectivity | GWE49DHRQ-T941 vs 40-2352-127 |
51740-10414402ALF | Board Connector, 150 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | GWE49DHRQ-T941 vs 51740-10414402ALF |
EBA49DSSN-S288 | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | GWE49DHRQ-T941 vs EBA49DSSN-S288 |
40-2250-154 | HEADER CONNECTOR,HYBRID,PLUG,216+40 CONTACTS,SKT | TE Connectivity | GWE49DHRQ-T941 vs 40-2250-154 |