Part Details for GWF3060V (ALTERNATE: GWF3060V) by Eaton Cutler-Hammer
Overview of GWF3060V (ALTERNATE: GWF3060V) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GWF3060V (ALTERNATE: GWF3060V)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72818522
|
RS | GWF 3P 60A FIXED T/M, 25KA 415VAC, L/L TERMS, 50C | Eaton - Cutler Hammer GWF3060V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$753.2800 / $836.9800 | RFQ |