GWK040J1002KLX000
Vishay Intertechnologies
Description: Fixed Resistor, Wire Wound, 30W, 10000ohm, 580V, 10% +/-Tol, 100,180ppm/Cel, Special Mount,

Overview of GWK040J1002KLX000 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for GWK040J1002KLX000 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # GWK040J1002KLX000
Avnet Americas Resistor Wirewound 10k Ohm 10% 30W 100ppm/K to 180ppm/K Loose Pack - Bulk (Alt: GWK040J1002KLX000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 5 $21.4842
$21.4842 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks 0
  • 5 $22.0200
$22.0200 Buy Now

CAD Models for GWK040J1002KLX000 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GWK040J1002KLX000 by Vishay Intertechnologies

GWK040J1002KLX000
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.29.00.00
Factory Lead Time
8 Weeks
Construction
Tubular
Mounting Feature
SPECIAL MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Diameter
15.3 mm
Package Length
61 mm
Package Style
Feed-Thru
Packing Method
BULK
Rated Power Dissipation (P)
30 W
Rated Temperature
40 °C
Resistance
10000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
100,180 ppm/°C
Terminal Finish
Nickel (Ni)
Terminal Shape
FERRULE
Tolerance
10%
Working Voltage
580 V
Want to compare parts?
  1. GWK040J1002KLX000
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 30W, 10000ohm, 580V, 10% +/-Tol, 100,180ppm/Cel, Special Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GWK040J1002KLX000 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GWK040J1002KLX000 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of GWK040J1002KLX000 would you like to use for your alert(s)?
  • Please alert me when GWK040J1002KLX000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GWK040J1002KLX000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GWK040J1002KLX000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GWK040J1002KLX000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GWK040J1002KLX000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GWK040J1002KLX000 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: