Part Details for GWK060J1002JLX000 by Vishay Intertechnologies
Overview of GWK060J1002JLX000 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GWK060J1002JLX000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ6724
|
Newark | Gwk60 Gdk 10K 5% |Vishay GWK060J1002JLX000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8200 / $36.2400 | Buy Now |
DISTI #
GWK060J1002JLX000
|
Avnet Americas | Resistor Wirewound 10kOhm 5% 40W 100ppm/°K to 180ppm/°K Box - Bulk (Alt: GWK060J1002JLX000) Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3495 / $35.1061 | Buy Now |
DISTI #
594-GWK060J1002JLX00
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 40W 10Kohms 10% GDK style RoHS: Compliant | 0 |
|
$26.4200 / $36.3600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$25.5900 | Buy Now |
Part Details for GWK060J1002JLX000
GWK060J1002JLX000 CAD Models
GWK060J1002JLX000 Part Data Attributes
|
GWK060J1002JLX000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GWK060J1002JLX000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 40W, 10000ohm, 850V, 5% +/-Tol, 100,180ppm/Cel, Special Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Construction | Tubular | |
Mounting Feature | SPECIAL MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 15.3 mm | |
Package Length | 81 mm | |
Package Style | Feed-Thru | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 40 W | |
Rated Temperature | 40 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100,180 ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | FERRULE | |
Tolerance | 5% | |
Working Voltage | 850 V |
Alternate Parts for GWK060J1002JLX000
This table gives cross-reference parts and alternative options found for GWK060J1002JLX000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GWK060J1002JLX000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GWK060I1002JLX000 | Fixed Resistor, Wire Wound, 40W, 10000ohm, 850V, 5% +/-Tol, 100,180ppm/Cel, Special Mount, | Vishay Intertechnologies | GWK060J1002JLX000 vs GWK060I1002JLX000 |