There are no models available for this part yet.
Overview of GWK200J1803KLX000 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GWK200J1803KLX000 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GWK200J1803KLX000
|
Avnet Americas | Resistor, 180 kOhm, ± 10%, 160 W, Wirewound, High Power High Pulse, Ferrule - Bulk (Alt: GWK200J1803KLX000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$41.2604 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$42.2800 | Buy Now | ||
DISTI #
GWK200J1803KLX000
|
Avnet Abacus | Resistor, 180 kOhm, � 10%, 160 W, Wirewound, High Power High Pulse, Ferrule (Alt: GWK200J1803KLX000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for GWK200J1803KLX000 by Vishay Intertechnologies
Part Data Attributes for GWK200J1803KLX000 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Construction
|
Tubular
|
Mounting Feature
|
SPECIAL MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
350 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
22 mm
|
Package Length
|
166.5 mm
|
Package Style
|
Feed-Thru
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
160 W
|
Rated Temperature
|
40 °C
|
Resistance
|
180000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
100,180 ppm/°C
|
Terminal Finish
|
Nickel (Ni)
|
Terminal Shape
|
FERRULE
|
Tolerance
|
10%
|
Working Voltage
|
2300 V
|