Part Details for GWK200J2009KLX000 by Vishay Intertechnologies
Overview of GWK200J2009KLX000 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GWK200J2009KLX000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GWK200J2009KLX000
|
Avnet Americas | Resistor, 20 Ohm, ± 10%, 160 W, Wirewound, High Power High Pulse, Ferrule - Bulk (Alt: GWK200J2009KLX000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$25.3530 / $58.0013 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$42.2800 | Buy Now |
DISTI #
GWK200J2009KLX000
|
Avnet Abacus | Resistor, 20 Ohm, � 10%, 160 W, Wirewound, High Power High Pulse, Ferrule (Alt: GWK200J2009KLX000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GWK200J2009KLX000
GWK200J2009KLX000 CAD Models
GWK200J2009KLX000 Part Data Attributes
|
GWK200J2009KLX000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GWK200J2009KLX000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, HALOGEN FREE AND ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Number of Terminals | 2 | |
Rated Temperature | 40 °C | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Terminal Finish | Nickel (Ni) |