Part Details for GWS02081001JLX000 by Vishay Intertechnologies
Overview of GWS02081001JLX000 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GWS02081001JLX000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GWS02081001JLX000
|
Avnet Americas | Resistor Wirewound 1k Ohm 5% 15W 100ppm/K to 180ppm/K Loose Pack - Bulk (Alt: GWS02081001JLX000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$24.6780 / $31.3502 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 1 | 0 |
|
$22.8500 | Buy Now |
DISTI #
GWS02081001JLX000
|
Avnet Americas | Resistor Wirewound 1k Ohm 5% 15W 100ppm/K to 180ppm/K Loose Pack - Bulk (Alt: GWS02081001JLX000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$24.6780 / $31.3502 | Buy Now |
DISTI #
GWS02081001JLX000
|
Avnet Americas | Resistor Wirewound 1k Ohm 5% 15W 100ppm/K to 180ppm/K Loose Pack - Bulk (Alt: GWS02081001JLX000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$24.6780 / $31.3502 | Buy Now |
Part Details for GWS02081001JLX000
GWS02081001JLX000 CAD Models
GWS02081001JLX000 Part Data Attributes
|
GWS02081001JLX000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GWS02081001JLX000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 15W, 1000ohm, 300V, 5% +/-Tol, 180ppm/Cel, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Welded | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.5 mm | |
Package Length | 50 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Panel Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 40 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 180 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 300 V |