Part Details for GWS03542201KLX000 by Vishay Intertechnologies
Overview of GWS03542201KLX000 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GWS03542201KLX000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GWS03542201KLX000
|
Avnet Americas | Resistor Wirewound 2.2k Ohm 10% 30W 100ppm/K to 180ppm/K Loose Pack - Bulk (Alt: GWS03542201KLX000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1690 / $25.6221 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 1 | 0 |
|
$18.6800 | Buy Now |
DISTI #
GWS03542201KLX000
|
Avnet Americas | Resistor Wirewound 2.2k Ohm 10% 30W 100ppm/K to 180ppm/K Loose Pack - Bulk (Alt: GWS03542201KLX000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1690 / $25.6221 | Buy Now |
DISTI #
GWS03542201KLX000
|
Avnet Americas | Resistor Wirewound 2.2k Ohm 10% 30W 100ppm/K to 180ppm/K Loose Pack - Bulk (Alt: GWS03542201KLX000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1690 / $25.6221 | Buy Now |
Part Details for GWS03542201KLX000
GWS03542201KLX000 CAD Models
GWS03542201KLX000 Part Data Attributes
|
GWS03542201KLX000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GWS03542201KLX000
Vishay Intertechnologies
Resistor, Wire Wound, 2200ohm, 400V, 10% +/-Tol, 100,180ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Construction | Welded | |
Package Diameter | 11.8 mm | |
Package Length | 62 mm | |
Package Style | Panel Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 30 W | |
Resistance | 2200 Ω | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100,180 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 400 V |