There are no models available for this part yet.
Overview of GWS05041009KLX000 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GWS05041009KLX000 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GWS05041009KLX000
|
Avnet Americas | Resistor, 10 Ohm, ± 10%, 40 W, Wirewound, High Power High Pulse, Screw - Bulk (Alt: GWS05041009KLX000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2012 | Buy Now | |
DISTI #
594-GWS05041009KLX00
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 10ohms 10% RoHS: Compliant | 8 |
|
$15.7300 / $23.9000 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$15.5800 | Buy Now | ||
DISTI #
GWS05041009KLX000
|
Avnet Abacus | Resistor, 10 Ohm, � 10%, 40 W, Wirewound, High Power High Pulse, Screw (Alt: GWS05041009KLX000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |