Part Details for GWS07591201KLX000 by Vishay Intertechnologies
Overview of GWS07591201KLX000 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GWS07591201KLX000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GWS07591201KLX000
|
Avnet Americas | Resistor Wirewound 1.2k Ohm 10% 45W 100ppm/K to 180ppm/K Loose Pack - Bulk (Alt: GWS07591201KLX000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$27.6210 / $35.0889 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$25.5800 | Buy Now |
Part Details for GWS07591201KLX000
GWS07591201KLX000 CAD Models
GWS07591201KLX000 Part Data Attributes
|
GWS07591201KLX000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GWS07591201KLX000
Vishay Intertechnologies
Resistor, Wire Wound, 1200ohm, 800V, 10% +/-Tol, 100,180ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Construction | Welded | |
Package Diameter | 14.8 mm | |
Package Length | 100 mm | |
Package Style | Panel Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 45 W | |
Resistance | 1200 Ω | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100,180 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 800 V |