Part Details for GWS075E2209KLX000 by Vishay Intertechnologies
Overview of GWS075E2209KLX000 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GWS075E2209KLX000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GWS075E2209KLX000
|
Avnet Americas | Resistor Wirewound 22 Ohm 10% 45W 100ppm/K to 180ppm/K Loose Pack - Bulk (Alt: GWS075E2209KLX000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3955 / $29.7209 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$21.6700 | Buy Now |
Part Details for GWS075E2209KLX000
GWS075E2209KLX000 CAD Models
GWS075E2209KLX000 Part Data Attributes
|
GWS075E2209KLX000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GWS075E2209KLX000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 45W, 22ohm, 800V, 10% +/-Tol, 180ppm/Cel, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Welded | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 14.8 mm | |
Package Length | 100 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Panel Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 45 W | |
Rated Temperature | 40 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 180 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 800 V |