Part Details for GWS100E1501JLX000 by Vishay Intertechnologies
Overview of GWS100E1501JLX000 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GWS100E1501JLX000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GWS100E1501JLX000
|
Avnet Americas | Resistor Wirewound 1.5k Ohm 5% 60W 100ppm/K to 180ppm/K Loose Pack - Bulk (Alt: GWS100E1501JLX000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$78.1515 / $99.2814 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$72.3700 | Buy Now |
Part Details for GWS100E1501JLX000
GWS100E1501JLX000 CAD Models
GWS100E1501JLX000 Part Data Attributes
|
GWS100E1501JLX000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GWS100E1501JLX000
Vishay Intertechnologies
Resistor, Wire Wound, 1500ohm, 600V, 5% +/-Tol, 100,180ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Construction | Welded | |
Package Diameter | 22.3 mm | |
Package Length | 100 mm | |
Package Style | Panel Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 60 W | |
Resistance | 1500 Ω | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100,180 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 600 V |