Part Details for GWS22042209KLX000 by Vishay Intertechnologies
Overview of GWS22042209KLX000 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GWS22042209KLX000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GWS22042209KLX000
|
Avnet Americas | Resistor, 22 Ohm, ± 10%, 160 W, Wirewound, High Power High Pulse, Screw - Bulk (Alt: GWS22042209KLX000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$26.2980 / $66.8164 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$48.7000 | Buy Now |
DISTI #
GWS22042209KLX000
|
Avnet Abacus | Resistor, 22 Ohm, � 10%, 160 W, Wirewound, High Power High Pulse, Screw (Alt: GWS22042209KLX000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |