Part Details for GWS220B2700KLX000 by Vishay Intertechnologies
Overview of GWS220B2700KLX000 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GWS220B2700KLX000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9541
|
Newark | Gws220 E Ssb 270R 10% |Vishay GWS220B2700KLX000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.5700 / $121.7300 | Buy Now |
DISTI #
GWS220B2700KLX000
|
Avnet Americas | GWS220 E SSB 270R 10% - Bulk (Alt: GWS220B2700KLX000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$94.5866 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$96.9200 | Buy Now |
Part Details for GWS220B2700KLX000
GWS220B2700KLX000 CAD Models
GWS220B2700KLX000 Part Data Attributes
|
GWS220B2700KLX000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GWS220B2700KLX000
Vishay Intertechnologies
Resistor, Wire Wound, 270ohm, 1250V, 10% +/-Tol, 100,180ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Construction | Welded | |
Package Diameter | 22.3 mm | |
Package Length | 165 mm | |
Package Style | Panel Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 120 W | |
Resistance | 270 Ω | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100,180 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 1250 V |