GWS220E6200JLX000
Vishay Intertechnologies
Description: Resistor, Wire Wound, 620ohm, 1250V, 5% +/-Tol, 100,180ppm/Cel,

Overview of GWS220E6200JLX000 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for GWS220E6200JLX000 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 09X9547
Newark Gws220 Ni Ss 620R 5% |Vishay GWS220E6200JLX000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5 $105.3900
  • 10 $97.7300
  • 25 $90.7000
  • 50 $88.7800
  • 100 $83.6700
$83.6700 / $105.3900 Buy Now
DISTI # GWS220E6200JLX000
Avnet Americas GWS220 NI SS 620R 5% - Bulk (Alt: GWS220E6200JLX000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 5 $77.9214
$77.9214 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks 0
  • 5 $79.8400
$79.8400 Buy Now

CAD Models for GWS220E6200JLX000 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GWS220E6200JLX000 by Vishay Intertechnologies

GWS220E6200JLX000
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
16 Weeks
Construction
Welded
Package Diameter
22.3 mm
Package Length
165 mm
Package Style
Panel Mount
Packing Method
Bulk
Rated Power Dissipation (P)
120 W
Resistance
620 Ω
Technology
WIRE WOUND
Temperature Coefficient
100,180 ppm/°C
Tolerance
5%
Working Voltage
1250 V
Want to compare parts?
  1. GWS220E6200JLX000
    Vishay Intertechnologies
    Resistor, Wire Wound, 620ohm, 1250V, 5% +/-Tol, 100,180ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GWS220E6200JLX000 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GWS220E6200JLX000 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of GWS220E6200JLX000 would you like to use for your alert(s)?
  • Please alert me when GWS220E6200JLX000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GWS220E6200JLX000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GWS220E6200JLX000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GWS220E6200JLX000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GWS220E6200JLX000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GWS220E6200JLX000 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: