Part Details for GWZ12 (ALTERNATE: GWZ12) by INA Bearings
Overview of GWZ12 (ALTERNATE: GWZ12) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GWZ12 (ALTERNATE: GWZ12)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72336652
|
RS | Shaft Support Block, 63.5mm ID, 52.4mm OD, 19.05mm WIDTH | INA Bearings (Schaeffler) GWZ12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.2800 / $51.4200 | RFQ |