Part Details for GX-1C4-5D by MEC Relays
Overview of GX-1C4-5D by MEC Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GX-1C4-5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 5VDC 6A SPDT (( 21.3mm 16.18mm 14.78mm)) Through Hole RoHS: Compliant |
9322 In Stock |
|
$2.5700 / $14.0000 | Buy Now |