Part Details for GX-308ML-A-N-J by Panasonic Electronic Components
Overview of GX-308ML-A-N-J by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GX-308ML-A-N-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-GX-308ML-A-N-J-ND
|
DigiKey | M8 THREAD NON-SHIELD NPN NO M12 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.2100 | Buy Now |
DISTI #
658-GX-308ML-A-N-J
|
Mouser Electronics | Proximity Sensors M8 Thread Non-Shield NPN NO M12 Pigtail RoHS: Compliant | 0 |
|
$72.2400 / $84.0000 | Order Now |
DISTI #
72332267
|
RS | Inductive Proximity Sensor, M8 Thread Non-Shield NPN NO M12 Pigtail | Panasonic Industrial Automation GX-308ML-A-N-J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$86.5400 | RFQ |
|
Onlinecomponents.com | Inductive Proximity Sensor - M8 Thread - Non-Shielded - NPN - NO - M12 Pigtail RoHS: Compliant | 0 |
|
$65.3300 / $82.8300 | Buy Now |
DISTI #
GX-308ML-A-N-J
|
TME | Sensor: inductive, OUT: NPN / NO, 0÷1.6mm, 10÷30VDC, M8, IP67, 200mA Min Qty: 1 | 0 |
|
$55.3500 / $63.8600 | RFQ |
|
Master Electronics | Inductive Proximity Sensor - M8 Thread - Non-Shielded - NPN - NO - M12 Pigtail RoHS: Compliant | 0 |
|
$65.3300 / $82.8300 | Buy Now |