Part Details for GX-312M-B-N-C5 by Panasonic Electronic Components
Overview of GX-312M-B-N-C5 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GX-312M-B-N-C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-GX-312M-B-N-C5-ND
|
DigiKey | M12 THREADED SHIELDED NPN NC 5M Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.1500 | Buy Now |
DISTI #
658-GX-312M-B-N-C5
|
Mouser Electronics | Proximity Sensors M12 Threaded Shielded NPN NC 5M RoHS: Compliant | 0 |
|
$74.8200 / $87.0000 | Order Now |
DISTI #
72332169
|
RS | Inductive Proximity Sensor, M12 Threaded Shielded NPN NC 5M | Panasonic Industrial Automation GX-312M-B-N-C5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$89.6200 | RFQ |
|
Onlinecomponents.com | Inductive Proximity Sensor - M12 Thread - Shielded - NPN - NC - 5 Meter Cable RoHS: Compliant | 0 |
|
$67.6600 / $85.7900 | Buy Now |
DISTI #
GX-312M-B-N-C5
|
TME | Sensor: inductive, OUT: NPN / NC, 0÷1.6mm, 10÷30VDC, M12, IP67 Min Qty: 1 | 0 |
|
$56.9600 / $65.7200 | RFQ |
|
Master Electronics | Inductive Proximity Sensor - M12 Thread - Shielded - NPN - NC - 5 Meter Cable RoHS: Compliant | 0 |
|
$67.6600 / $85.7900 | Buy Now |