There are no models available for this part yet.
Overview of GX-312MLK-B-N-J by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GX-312MLK-B-N-J by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1110-GX-312MLK-B-N-J-ND
|
DigiKey | M12 THRD NON-SHLD NPN NC M12 PIG Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.2800 | Buy Now | |
DISTI #
658-GX-312MLK-B-N-J
|
Mouser Electronics | Proximity Sensors M12 Thrd Non-Shld NPN NC M12 Pigtail LR RoHS: Compliant | 0 |
|
$91.1600 / $106.0000 | Order Now | |
DISTI #
72332309
|
RS | Inductive Proximity Sensor, M12 Thrd Non-Shld NPN NC M12 Pigtail LR | Panasonic Industrial Automation GX-312MLK-B-N-J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$109.2200 | RFQ | |
Onlinecomponents.com | Inductive Proximity Sensor - M12 Thread - Non-Shielded - NPN - NC - M12 Pigtail - Long Range RoHS: Compliant | 0 |
|
$82.4400 / $104.5300 | Buy Now | ||
DISTI #
GX-312MLK-B-N-J
|
TME | Sensor: inductive, OUT: NPN / NC, 0÷6.4mm, 10÷30VDC, M12, IP67 Min Qty: 1 | 0 |
|
$72.5500 / $83.7100 | RFQ | |
Master Electronics | Inductive Proximity Sensor - M12 Thread - Non-Shielded - NPN - NC - M12 Pigtail - Long Range RoHS: Compliant | 0 |
|
$82.4400 / $104.5300 | Buy Now |