Part Details for GX-312MLK-B-P-Z by Panasonic Electronic Components
Overview of GX-312MLK-B-P-Z by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GX-312MLK-B-P-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-GX-312MLK-B-P-Z-ND
|
DigiKey | SENSOR M12 THRD PNP NC M8 CON LR Min Qty: 1 Lead time: 10 Weeks Container: Box |
5 In Stock |
|
$70.2081 / $92.0000 | Buy Now |
DISTI #
658-GX-312MLK-B-P-Z
|
Mouser Electronics | Proximity Sensors M12 Thread Non-Shid PNP NC M8 Con LR RoHS: Compliant | 0 |
|
$84.2800 / $98.0000 | Order Now |
DISTI #
72332314
|
RS | Inductive Proximity Sensor, M12 Thread Non-Shid PNP NC M8 Con LR | Panasonic Industrial Automation GX-312MLK-B-P-Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$100.9600 | RFQ |
|
Onlinecomponents.com | Inductive Proximity Sensor - M12 Thread - Non-Shielded - PNP - NC - M8 Connector - Long Range RoHS: Compliant | 0 |
|
$76.2100 / $96.6400 | Buy Now |
DISTI #
GX-312MLK-B-P-Z
|
TME | Sensor: inductive, OUT: PNP / NC, 0÷6.4mm, 10÷30VDC, M12, IP67 Min Qty: 1 | 1 |
|
$64.3700 / $74.2800 | Buy Now |
|
Master Electronics | Inductive Proximity Sensor - M12 Thread - Non-Shielded - PNP - NC - M8 Connector - Long Range RoHS: Compliant | 0 |
|
$76.2100 / $96.6400 | Buy Now |