Part Details for GX-312MLK-B-P by Panasonic Electronic Components
Overview of GX-312MLK-B-P by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GX-312MLK-B-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-GX-312MLK-B-P-ND
|
DigiKey | SENSOR M12 THRD PNP NC LR Min Qty: 1 Lead time: 10 Weeks Container: Box |
4 In Stock |
|
$59.9250 / $64.6700 | Buy Now |
DISTI #
658-GX-312MLK-B-P
|
Mouser Electronics | Proximity Sensors M12 Threaded Non-Shielded PNP NC LR RoHS: Compliant | 0 |
|
$70.5000 / $79.5700 | Order Now |
DISTI #
72332302
|
RS | Inductive Proximity Sensor, M12 Threaded Non-Shielded PNP NC LR | Panasonic Industrial Automation GX-312MLK-B-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$96.8400 | RFQ |
|
Onlinecomponents.com | Inductive Proximity Sensor - M12 Thread - Non-Shielded - PNP - NC - Long Range - 2 Meter Cable RoHS: Compliant | 0 |
|
$73.1000 / $92.7000 | Buy Now |
DISTI #
GX-312MLK-B-P
|
TME | Sensor: inductive, OUT: PNP / NC, 0÷6.4mm, 10÷30VDC, M12, IP67 Min Qty: 1 | 1 |
|
$64.7800 / $74.7500 | Buy Now |
|
Master Electronics | Inductive Proximity Sensor - M12 Thread - Non-Shielded - PNP - NC - Long Range - 2 Meter Cable RoHS: Compliant | 0 |
|
$73.1000 / $92.7000 | Buy Now |