Part Details for GX-318M-B-P-C5 by Panasonic Electronic Components
Overview of GX-318M-B-P-C5 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GX-318M-B-P-C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-GX-318M-B-P-C5-ND
|
DigiKey | M18 THREADED SHIELDED PNP NC 5M Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.0000 | Buy Now |
DISTI #
658-GX-318M-B-P-C5
|
Mouser Electronics | Proximity Sensors M18 Threaded Shielded PNP NC 5M RoHS: Compliant | 0 |
|
$80.8400 / $94.0000 | Order Now |
DISTI #
72332202
|
RS | Inductive Proximity Sensor, M18 Threaded Shielded PNP NC 5M | Panasonic Industrial Automation GX-318M-B-P-C5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$96.8400 | RFQ |
|
Onlinecomponents.com | Inductive Proximity Sensor - M18 Thread - Shielded - PNP - NC - 5 Meter Cable RoHS: Compliant | 0 |
|
$72.3100 / $90.9700 | Buy Now |
DISTI #
GX-318M-B-P-C5
|
TME | Sensor: inductive, OUT: PNP / NC, 0÷4mm, 10÷30VDC, M18, IP67, 200mA Min Qty: 1 | 0 |
|
$64.7800 / $74.7500 | RFQ |
|
Master Electronics | Inductive Proximity Sensor - M18 Thread - Shielded - PNP - NC - 5 Meter Cable RoHS: Compliant | 0 |
|
$72.3100 / $90.9700 | Buy Now |