There are no models available for this part yet.
Overview of GX-318M-B-P by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GX-318M-B-P by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1110-GX-318M-B-P-ND
|
DigiKey | SENSOR M18 THRD SHLD PNP NC Min Qty: 1 Lead time: 10 Weeks Container: Box |
4 In Stock |
|
$64.9799 / $85.1500 | Buy Now | |
DISTI #
658-GX-318M-B-P
|
Mouser Electronics | Proximity Sensors M18 Threaded Shielded PNP NC RoHS: Compliant | 0 |
|
$74.8200 / $87.0000 | Order Now | |
DISTI #
72332198
|
RS | Inductive Proximity Sensor, M18 Threaded Shielded PNP NC | Panasonic Industrial Automation GX-318M-B-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$89.6200 | RFQ | |
Onlinecomponents.com | Inductive Proximity Sensor - M18 Thread - Shielded - PNP - NC - 2 Meter Cable RoHS: Compliant | 0 |
|
$66.9200 / $84.1900 | Buy Now | ||
DISTI #
GX-318M-B-P
|
TME | Sensor: inductive, OUT: PNP / NC, 0÷4mm, 10÷30VDC, M18, IP67, 200mA Min Qty: 1 | 1 |
|
$59.5800 / $68.7500 | Buy Now | |
Master Electronics | Inductive Proximity Sensor - M18 Thread - Shielded - PNP - NC - 2 Meter Cable RoHS: Compliant | 0 |
|
$66.9200 / $84.1900 | Buy Now |