Part Details for GX-318MK-B-N-Z by Panasonic Electronic Components
Overview of GX-318MK-B-N-Z by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GX-318MK-B-N-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-GX-318MK-B-N-Z-ND
|
DigiKey | M18 THREAD SHID NPN NC M8 CON LR Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.2800 | Buy Now |
DISTI #
658-GX-318MK-B-N-Z
|
Mouser Electronics | Proximity Sensors M18 Thread Shid NPN NC M8 Con LR RoHS: Compliant | 0 |
|
$91.1600 / $106.0000 | Order Now |
DISTI #
72332225
|
RS | Inductive Proximity Sensor, M18 Thread Shid NPN NC M8 Con LR | Panasonic Industrial Automation GX-318MK-B-N-Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$109.2200 | RFQ |
|
Onlinecomponents.com | Inductive Proximity Sensor - M18 Thread - Shielded - NPN - NC - M8 Connector - Long Range RoHS: Compliant | 0 |
|
$81.5400 / $102.5800 | Buy Now |
DISTI #
GX-318MK-B-N-Z
|
TME | Sensor: inductive, OUT: NPN / NC, 0÷6.4mm, 10÷30VDC, M18, IP67 Min Qty: 1 | 0 |
|
$72.5500 / $83.7100 | RFQ |
|
Master Electronics | Inductive Proximity Sensor - M18 Thread - Shielded - NPN - NC - M8 Connector - Long Range RoHS: Compliant | 0 |
|
$81.5400 / $102.5800 | Buy Now |