Part Details for GX-318ML-A-P-Z by Panasonic Electronic Components
Overview of GX-318ML-A-P-Z by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GX-318ML-A-P-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-GX-318ML-A-P-Z-ND
|
DigiKey | M18 THREAD NON-SHID PNP NO M8 CO Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.0600 | Buy Now |
DISTI #
658-GX-318ML-A-P-Z
|
Mouser Electronics | Proximity Sensors M18 Thread Non-Shid PNP NO M8 Con RoHS: Compliant | 0 |
|
$78.2600 / $91.0000 | Order Now |
DISTI #
72332328
|
RS | Inductive Proximity Sensor, M18 Thread Non-Shid PNP NO M8 Con | Panasonic Industrial Automation GX-318ML-A-P-Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$93.7600 | RFQ |
|
Onlinecomponents.com | Inductive Proximity Sensor - M18 Thread - Non-Shielded - PNP - NO - M8 Connector RoHS: Compliant | 0 |
|
$70.7700 / $89.7400 | Buy Now |
DISTI #
GX-318ML-A-P-Z
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷8mm, 10÷30VDC, M18, IP67, 200mA Min Qty: 1 | 2 |
|
$61.2300 / $70.6500 | Buy Now |
|
Master Electronics | Inductive Proximity Sensor - M18 Thread - Non-Shielded - PNP - NO - M8 Connector RoHS: Compliant | 0 |
|
$70.7700 / $89.7400 | Buy Now |