There are no models available for this part yet.
Overview of GX-318MLK-B-N by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GX-318MLK-B-N by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1110-GX-318MLK-B-N-ND
|
DigiKey | SENSOR M18 THRD NPN NC LR Min Qty: 1 Lead time: 10 Weeks Container: Box |
5 In Stock |
|
$61.8380 / $66.7400 | Buy Now | |
DISTI #
658-GX-318MLK-B-N
|
Mouser Electronics | Proximity Sensors M18 Threaded Non-Shielded NPN NC LR RoHS: Compliant | 0 |
|
$74.9400 / $94.9300 | Order Now | |
DISTI #
72332333
|
RS | Inductive Proximity Sensor, M18 Threaded Non-Shielded NPN NC LR | Panasonic Industrial Automation GX-318MLK-B-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$89.8800 / $93.6200 | RFQ | |
Onlinecomponents.com | Inductive Proximity Sensor - M18 Thread - Non-Shielded - NPN - NC - Long Range - 2 Meter Cable RoHS: Compliant | 0 |
|
$79.3200 / $100.5800 | Buy Now | ||
DISTI #
GX-318MLK-B-N
|
TME | Sensor: inductive, OUT: NPN / NC, 0÷12.8mm, 10÷30VDC, M18, IP67 Min Qty: 1 | 0 |
|
$69.8600 / $80.6100 | RFQ | |
Master Electronics | Inductive Proximity Sensor - M18 Thread - Non-Shielded - NPN - NC - Long Range - 2 Meter Cable RoHS: Compliant | 0 |
|
$79.3200 / $100.5800 | Buy Now |