Part Details for GX-330ML-A-N-C5 by Panasonic Electronic Components
Overview of GX-330ML-A-N-C5 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for GX-330ML-A-N-C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-GX-330ML-A-N-C5-ND
|
DigiKey | M30 THREADED NON-SHIELDED NPN NO Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.2800 | Buy Now |
DISTI #
658-GX-330ML-A-N-C5
|
Mouser Electronics | Proximity Sensors M30 Threaded Non-Shielded NPN NO 5M RoHS: Compliant | 0 |
|
$91.1600 / $106.0000 | Order Now |
DISTI #
72332351
|
RS | Inductive Proximity Sensor, M30 Threaded Non-Shielded NPN NO 5M | Panasonic Industrial Automation GX-330ML-A-N-C5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$109.2200 | RFQ |
|
Onlinecomponents.com | Inductive Proximity Sensor - M30 Thread - Non-Shielded - NPN - NO - 5 Meter Cable RoHS: Compliant | 0 |
|
$82.4400 / $104.5300 | Buy Now |
DISTI #
GX-330ML-A-N-C5
|
TME | Sensor: inductive, OUT: NPN / NO, 0÷14.4mm, 10÷30VDC, M30, IP67 Min Qty: 1 | 0 |
|
$72.4100 / $83.5600 | RFQ |
|
Master Electronics | Inductive Proximity Sensor - M30 Thread - Non-Shielded - NPN - NO - 5 Meter Cable RoHS: Compliant | 0 |
|
$82.4400 / $104.5300 | Buy Now |