Part Details for GX-330ML-A-P by Panasonic Electronic Components
Overview of GX-330ML-A-P by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GX-330ML-A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-GX-330ML-A-P-ND
|
DigiKey | M30 THREADED NON-SHIELDED PNP NO Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.9100 | Buy Now |
DISTI #
658-GX-330ML-A-P
|
Mouser Electronics | Proximity Sensors M30 Threaded Non-Shielded PNP NO RoHS: Compliant | 0 |
|
$84.2800 / $98.0000 | Order Now |
DISTI #
72332348
|
RS | Inductive Proximity Sensor, M30 Threaded Non-Shielded PNP NO | Panasonic Industrial Automation GX-330ML-A-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$100.9600 | RFQ |
|
Onlinecomponents.com | Inductive Proximity Sensor - M30 Thread - Non-Shielded - PNP - NO - 2 Meter Cable RoHS: Compliant | 0 |
|
$76.2100 / $96.6400 | Buy Now |
DISTI #
GX-330ML-A-P
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷14.4mm, 10÷30VDC, M30, IP67 Min Qty: 1 | 0 |
|
$65.4700 / $75.5500 | RFQ |
|
Master Electronics | Inductive Proximity Sensor - M30 Thread - Non-Shielded - PNP - NO - 2 Meter Cable RoHS: Compliant | 0 |
|
$76.2100 / $96.6400 | Buy Now |