There are no models available for this part yet.
Overview of GX-330ML-B-N-Z by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GX-330ML-B-N-Z by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1110-GX-330ML-B-N-Z-ND
|
DigiKey | M30 THREAD NON-SHID NPN NC M8 CO Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.4300 | Buy Now | |
DISTI #
658-GX-330ML-B-N-Z
|
Mouser Electronics | Proximity Sensors M30 Thread Non-Shid NPN NC M8 Con RoHS: Compliant | 0 |
|
$89.4400 / $104.0000 | Order Now | |
DISTI #
72332361
|
RS | Inductive Proximity Sensor, M30 Thread Non-Shid NPN NC M8 Con | Panasonic Industrial Automation GX-330ML-B-N-Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$107.1500 | RFQ | |
Onlinecomponents.com | Inductive Proximity Sensor - M30 Thread - Non-Shielded - NPN - NC - M8 Connector RoHS: Compliant | 0 |
|
$80.8800 / $102.5600 | Buy Now | ||
DISTI #
GX-330ML-B-N-Z
|
TME | Sensor: inductive, OUT: NPN / NC, 0÷14.4mm, 10÷30VDC, M30, IP67 Min Qty: 1 | 0 |
|
$70.7300 / $81.6100 | RFQ | |
Master Electronics | Inductive Proximity Sensor - M30 Thread - Non-Shielded - NPN - NC - M8 Connector RoHS: Compliant | 0 |
|
$80.8800 / $102.5600 | Buy Now |