There are no models available for this part yet.
Overview of GX-330MLK-A-N-C5 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for GX-330MLK-A-N-C5 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1110-GX-330MLK-A-N-C5-ND
|
DigiKey | SENSOR M30 THRD NPN NO 5M LR Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$68.8500 / $110.8900 | Buy Now | |
DISTI #
658-GX-330MLK-A-N-C5
|
Mouser Electronics | Proximity Sensors M30 Threaded Non-Shielded NPN NO 5M LR RoHS: Compliant | 0 |
|
$97.1800 / $113.0000 | Order Now | |
DISTI #
72332367
|
RS | Inductive Proximity Sensor, M30 Threaded Non-Shielded NPN NO 5M LR | Panasonic Industrial Automation GX-330MLK-A-N-C5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$116.4000 | RFQ | |
Onlinecomponents.com | Inductive Proximity Sensor - M30 Thread - Non-Shielded - NPN - NO - 5 Meter Cable - Long Range RoHS: Compliant | 0 |
|
$87.8800 / $111.4300 | Buy Now | ||
DISTI #
GX-330MLK-A-N-C5
|
TME | Sensor: inductive, OUT: NPN / NO, 0÷24mm, 10÷30VDC, M30, IP67, 200mA Min Qty: 1 | 0 |
|
$77.5900 / $89.5300 | RFQ | |
Master Electronics | Inductive Proximity Sensor - M30 Thread - Non-Shielded - NPN - NO - 5 Meter Cable - Long Range RoHS: Compliant | 0 |
|
$87.8800 / $111.4300 | Buy Now |