Part Details for GX-330MLK-A-P-J by Panasonic Electronic Components
Overview of GX-330MLK-A-P-J by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GX-330MLK-A-P-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-GX-330MLK-A-P-J-ND
|
DigiKey | M30 THRD NON-SHLD PNP NO M12 PIG Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.4100 | Buy Now |
DISTI #
658-GX-330MLK-A-P-J
|
Mouser Electronics | Proximity Sensors M30 Thrd Non-Shld PNP NO M12 Pigtail LR RoHS: Compliant | 0 |
|
$101.4800 / $118.0000 | Order Now |
DISTI #
72332372
|
RS | Inductive Proximity Sensor, M30 Thrd Non-Shld PNP NO M12 Pigtail LR | Panasonic Industrial Automation GX-330MLK-A-P-J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$121.5600 | RFQ |
|
Onlinecomponents.com | Inductive Proximity Sensor - M30 Thread - Non-Shielded - PNP - NO - M12 Pigtail - Long Range RoHS: Compliant | 0 |
|
$91.7700 / $116.3600 | Buy Now |
DISTI #
GX-330MLK-A-P-J
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷24mm, 10÷30VDC, M30, IP67, 200mA Min Qty: 1 | 0 |
|
$78.3300 / $90.3800 | RFQ |
|
Master Electronics | Inductive Proximity Sensor - M30 Thread - Non-Shielded - PNP - NO - M12 Pigtail - Long Range RoHS: Compliant | 0 |
|
$91.7700 / $116.3600 | Buy Now |