Part Details for GX-330MLK-B-N-C5 by Panasonic Electronic Components
Overview of GX-330MLK-B-N-C5 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GX-330MLK-B-N-C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-GX-330MLK-B-N-C5-ND
|
DigiKey | SENSOR M30 THRD NPN NC 5M LR Min Qty: 1 Lead time: 10 Weeks Container: Box |
5 In Stock |
|
$100.1400 | Buy Now |
DISTI #
658-GX-330MLK-B-N-C5
|
Mouser Electronics | Proximity Sensors M30 Threaded Non-Shielded NPN NC 5M LR RoHS: Compliant | 0 |
|
$98.4900 / $100.1400 | Order Now |
DISTI #
72332369
|
RS | Inductive Proximity Sensor, M30 Threaded Non-Shielded NPN NC 5M LR | Panasonic Industrial Automation GX-330MLK-B-N-C5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$116.4000 | RFQ |
|
Onlinecomponents.com | Inductive Proximity Sensor - M30 Thread - Non-Shielded - NPN - NC - 5 Meter Cable - Long Range RoHS: Compliant | 0 |
|
$87.8800 / $111.4300 | Buy Now |
DISTI #
GX-330MLK-B-N-C5
|
TME | Sensor: inductive, OUT: NPN / NC, 0÷24mm, 10÷30VDC, M30, IP67, 200mA Min Qty: 1 | 0 |
|
$74.6400 / $86.1200 | RFQ |
|
Master Electronics | Inductive Proximity Sensor - M30 Thread - Non-Shielded - NPN - NC - 5 Meter Cable - Long Range RoHS: Compliant | 0 |
|
$87.8800 / $111.4300 | Buy Now |