Part Details for GX-330MLK-B-P-Z by Panasonic Electronic Components
Overview of GX-330MLK-B-P-Z by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GX-330MLK-B-P-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-GX-330MLK-B-P-Z-ND
|
DigiKey | SENSOR M30 THRD PNP NC M8 CON LR Min Qty: 1 Lead time: 10 Weeks Container: Box |
4 In Stock |
|
$80.0465 / $102.9200 | Buy Now |
DISTI #
658-GX-330MLK-B-P-Z
|
Mouser Electronics | Proximity Sensors M30 Thread Non-Shid PNP NC M8 Con LR RoHS: Compliant | 0 |
|
$95.4600 / $111.0000 | Order Now |
DISTI #
72332378
|
RS | Inductive Proximity Sensor, M30 Thread Non-Shid PNP NC M8 Con LR | Panasonic Industrial Automation GX-330MLK-B-P-Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$114.3500 | RFQ |
|
Onlinecomponents.com | Inductive Proximity Sensor - M30 Thread - Non-Shielded - PNP - NC - M8 Connector - Long Range RoHS: Compliant | 0 |
|
$86.3200 / $109.4600 | Buy Now |
DISTI #
82431099
|
Verical | GX-330MLK-B-P-Z Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$101.4300 / $107.1140 | Buy Now |
DISTI #
GX-330MLK-B-P-Z
|
TME | Sensor: inductive, OUT: PNP / NC, 0÷24mm, 10÷30VDC, M30, IP67, 200mA Min Qty: 1 | 1 |
|
$75.8400 / $87.5100 | Buy Now |
|
Master Electronics | Inductive Proximity Sensor - M30 Thread - Non-Shielded - PNP - NC - M8 Connector - Long Range RoHS: Compliant | 0 |
|
$86.3200 / $109.4600 | Buy Now |