Part Details for GX-F12A-P-C5 by Panasonic Electronic Components
Overview of GX-F12A-P-C5 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GX-F12A-P-C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1078-ND
|
DigiKey | SENSOR PROX INDUCTIVE 3.3MM MOD Min Qty: 1 Lead time: 10 Weeks Container: Box |
47 In Stock |
|
$36.3640 / $40.0000 | Buy Now |
DISTI #
658-GX-F12A-P-C5
|
Mouser Electronics | Proximity Sensors Proximity Front Sensing,PNP Output, Normally Open, 5M Cable RoHS: Compliant | 10 |
|
$34.4000 / $40.0000 | Buy Now |
DISTI #
70609273
|
RS | Proximity Front Sensing PNP Output Normally Open 5M Cable | Panasonic Industrial Automation GX-F12A-P-C5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$34.8000 / $40.0000 | Buy Now |
|
Onlinecomponents.com | Inductive Proximity Sensor - PNP-NO - 0.13" (3.3mm) Sensing Distance - IP68 - Module - 12V to 24V Supply Voltage - 3 Wire. |
13 In Stock 3 Factory Stock |
|
$33.0600 / $41.2400 | Buy Now |
DISTI #
74491871
|
Verical | GX-F12A-P-C5 Min Qty: 2 Package Multiple: 1 Date Code: 2310 | Americas - 12 |
|
$42.0620 / $51.7440 | Buy Now |
|
Master Electronics | Inductive Proximity Sensor - PNP-NO - 0.13" (3.3mm) Sensing Distance - IP68 - Module - 12V to 24V Supply Voltage - 3 Wire. |
13 In Stock 3 Factory Stock |
|
$33.0600 / $41.2400 | Buy Now |