Part Details for GX-F15AI-C5 by Panasonic Electronic Components
Overview of GX-F15AI-C5 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GX-F15AI-C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1093-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4.2MM MOD Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$43.6370 / $48.0000 | Buy Now |
DISTI #
658-GX-F15AI-C5
|
Mouser Electronics | Proximity Sensors Inductive Prox, 15mm Rectangular Front Sensing, NPN, NO, 5M cable, Different Frequency RoHS: Compliant | 0 |
|
$41.2800 / $48.0000 | Order Now |
DISTI #
70609285
|
RS | ProXimity Sensor,15mm Rectangular Front Sensing, NPN, NO,5m Cable | Panasonic Industrial Automation GX-F15AI-C5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.5700 / $48.4800 | RFQ |
|
Onlinecomponents.com | Proximity Sensor Inductive NO NPN 8mm 12V to 24VDC 4-Pin RoHS: Compliant | 0 |
|
$37.8200 / $49.6500 | Buy Now |
|
Master Electronics | Proximity Sensor Inductive NO NPN 8mm 12V to 24VDC 4-Pin RoHS: Compliant | 0 |
|
$37.8200 / $49.6500 | Buy Now |