Part Details for GX-F15AI by Panasonic Electronic Components
Overview of GX-F15AI by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for GX-F15AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1092-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4.2MM MOD Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$38.1820 / $42.0000 | Buy Now |
DISTI #
658-GX-F15AI
|
Mouser Electronics | Proximity Sensors Inductive Prox, 15mm Rectangular Front Sensing, NPN, NO, 1M cable, Different Frequency RoHS: Compliant | 0 |
|
$38.1900 / $42.0000 | Order Now |
DISTI #
70609284
|
RS | ProXimity Sensor,15mm Rectangular Front Sensing, NPN, NO,1m Cable | Panasonic Industrial Automation GX-F15AI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.8700 / $42.4200 | RFQ |
|
Onlinecomponents.com | Proximity Sensor - 0.165" (4.2mm) - NPN-NO, 3-Wire Output - 250Hz Response Frequency - 12V to 24V Supply - LED Indicator - IP68 - Cable Leads. RoHS: Compliant |
16 In Stock |
|
$39.8400 / $70.3500 | Buy Now |
|
Master Electronics | Proximity Sensor - 0.165" (4.2mm) - NPN-NO, 3-Wire Output - 250Hz Response Frequency - 12V to 24V Supply - LED Indicator - IP68 - Cable Leads. RoHS: Compliant |
16 In Stock |
|
$39.8400 / $70.3500 | Buy Now |
Part Details for GX-F15AI
GX-F15AI CAD Models
GX-F15AI Part Data Attributes
|
GX-F15AI
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GX-F15AI
Panasonic Electronic Components
Inductive Sensor, 0mm Min, 4.2mm Max, Rectangular, ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Additional Feature | IP68; IP68G | |
Body Breadth | 8 mm | |
Body Height | 31.5 mm | |
Body Length or Diameter | 15 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 4.2 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | NPN | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CABLE |