Part Details for GX-F15B-P by Panasonic Electronic Components
Overview of GX-F15B-P by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for GX-F15B-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1108-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4.2MM MOD Min Qty: 1 Lead time: 10 Weeks Container: Box |
5 In Stock |
|
$38.1820 / $42.0000 | Buy Now |
DISTI #
658-GX-F15B-P
|
Mouser Electronics | Proximity Sensors Inductive Prox, 15mm Rectangular Front Sensing, PNP, NC, 1M cable RoHS: Compliant | 5 |
|
$36.1200 / $42.0000 | Buy Now |
DISTI #
70241423
|
RS | ProXimity Sensor, M15, 5mm Range, 3 Wire, PNP, NC, 1 Meter Cable | Panasonic Industrial Automation GX-F15B-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 60 |
|
$37.8000 / $42.0000 | Buy Now |
|
Onlinecomponents.com | Proximity Sensor Inductive NC PNP 8mm 12V to 24VDC 4-Pin RoHS: Compliant |
15 In Stock |
|
$36.0900 / $43.5200 | Buy Now |
|
Master Electronics | Proximity Sensor Inductive NC PNP 8mm 12V to 24VDC 4-Pin RoHS: Compliant |
15 In Stock |
|
$36.0900 / $43.5200 | Buy Now |
Part Details for GX-F15B-P
GX-F15B-P CAD Models
GX-F15B-P Part Data Attributes
|
GX-F15B-P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GX-F15B-P
Panasonic Electronic Components
Inductive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP68, IP68G | |
Body Breadth | 15 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 31.5 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 4.2 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | PNP, NC | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.2 V | |
Termination Type | CABLE |