Part Details for GX-F15BI-R by Panasonic Electronic Components
Overview of GX-F15BI-R by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GX-F15BI-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1107-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4.2MM MOD Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$43.6360 / $48.0000 | Buy Now |
DISTI #
658-GX-F15BI-R
|
Mouser Electronics | Proximity Sensors Inductive Prox, 15mm Rectangular Front Sensing, NPN, NC, 1M Flexible cable, Different Frequency RoHS: Compliant | 0 |
|
$41.2800 / $48.0000 | Order Now |
DISTI #
70609299
|
RS | ProXimity Sensor,15mm Rectangular Front Sensing, NPN, NC,1m Cable | Panasonic Industrial Automation GX-F15BI-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.4300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$38.3000 / $50.7000 | Buy Now | |
|
Master Electronics | 0 |
|
$38.3000 / $50.7000 | Buy Now |