Part Details for GX-H12AI-P by Panasonic Electronic Components
Overview of GX-H12AI-P by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GX-H12AI-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1165-ND
|
DigiKey | SENSOR PROX INDUCTIVE 3.3MM MOD Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$26.3640 / $29.0000 | Buy Now |
DISTI #
658-GX-H12AI-P
|
Mouser Electronics | Proximity Sensors RECTANGULAR INDUCTIVE PROX., TOP, 4.0MM, PNP, NO, DIFF. FRQ. RoHS: Compliant | 0 |
|
$24.9400 / $29.0000 | Order Now |
DISTI #
70609128
|
RS | RECTANGULAR INDUCTIVE PROX.,TOP,4.0MM, PNP, NO, DIFF. FRQ. | Panasonic Industrial Automation GX-H12AI-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.2600 / $29.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.1400 / $30.6300 | Buy Now |
DISTI #
GX-H12AI-P
|
TME | Sensor: inductive, 0÷4mm, PNP / NO, Usup: 12÷24VDC, 100mA, lead 1m Min Qty: 1 | 0 |
|
$29.2100 / $33.5400 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.1400 / $30.6300 | Buy Now |
Part Details for GX-H12AI-P
GX-H12AI-P CAD Models
GX-H12AI-P Part Data Attributes
|
GX-H12AI-P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GX-H12AI-P
Panasonic Electronic Components
Inductive Sensor, 0mm Min, 3.3mm Max, Rectangular
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 12 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 27.4 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 3.3 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CABLE |