Part Details for GX-H12B-P-R by Panasonic Electronic Components
Overview of GX-H12B-P-R by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GX-H12B-P-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1182-ND
|
DigiKey | SENSOR PROX INDUCTIVE 3.3MM MOD Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$36.3640 / $40.0000 | Buy Now |
DISTI #
658-GX-H12B-P-R
|
Mouser Electronics | Proximity Sensors Proximity Top Sensing,PNP Output, Normally Closed, 1M Flexible Cable RoHS: Compliant | 0 |
|
$34.4000 / $40.0000 | Order Now |
DISTI #
70609142
|
RS | Proximity Top Sensing, PNP Output, Normally Closed,1M Flexible Cable | Panasonic Industrial Automation GX-H12B-P-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.8000 / $40.0000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$31.9600 / $42.2500 | Buy Now | |
|
Master Electronics | 0 |
|
$31.9600 / $42.2500 | Buy Now |