Part Details for GX-H6BI-P by Panasonic Electronic Components
Overview of GX-H6BI-P by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for GX-H6BI-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1221-ND
|
DigiKey | SENSOR PROX INDUCTIVE 1.3MM MOD Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$26.3640 / $29.0000 | Buy Now |
DISTI #
658-GX-H6BI-P
|
Mouser Electronics | Proximity Sensors Proximity Top Sensing,PNP Output, Normally Closed, Different Frequency RoHS: Compliant | 3 |
|
$24.9400 / $29.0000 | Buy Now |
DISTI #
70609359
|
RS | Proximity Top Sensing, PNP Output, Normally Closed, Different Frequency | Panasonic Industrial Automation GX-H6BI-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.8800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.1400 / $30.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.1400 / $30.6300 | Buy Now |
Part Details for GX-H6BI-P
GX-H6BI-P CAD Models
GX-H6BI-P Part Data Attributes
|
GX-H6BI-P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GX-H6BI-P
Panasonic Electronic Components
Inductive Sensor, 0mm Min, 1.3mm Max, Rectangular, ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Additional Feature | IP68; IP68G | |
Body Breadth | 6 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 25 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 1.3 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CABLE |