Part Details for GX-HL15A-P by Panasonic Electronic Components
Overview of GX-HL15A-P by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GX-HL15A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1251-ND
|
DigiKey | SENSOR PROX INDUCTIVE 6.7MM MOD Min Qty: 1 Lead time: 10 Weeks Container: Box |
22 In Stock |
|
$40.9090 / $45.0000 | Buy Now |
DISTI #
658-GX-HL15A-P
|
Mouser Electronics | Proximity Sensors Long Range Top Sensing Rectangular Prox, 8mm, PNP output, NO RoHS: Compliant | 8 |
|
$38.7000 / $45.0000 | Buy Now |
DISTI #
70241556
|
RS | ProXimity Sensor, M15, 8mm Range, 3 Wire, PNP, NO, 1 Meter Cable | Panasonic Industrial Automation GX-HL15A-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$40.5000 / $45.0000 | Buy Now |
|
Onlinecomponents.com | Proximity Sensor Inductive NO PNP 8mm 12V to 24VDC 4-Pin RoHS: Compliant |
11 In Stock |
|
$39.3200 / $46.3900 | Buy Now |
DISTI #
69782118
|
Verical | Proximity Sensor Inductive NO PNP 8mm 12V to 24VDC 4-Pin Min Qty: 2 Package Multiple: 1 Date Code: 2321 | Americas - 11 |
|
$51.6230 / $60.3070 | Buy Now |
DISTI #
GX-HL15A-P
|
TME | Sensor: inductive, 0÷8mm, PNP / NO, Usup: 12÷24VDC, 100mA, lead 1m Min Qty: 1 | 0 |
|
$48.0800 / $55.2000 | RFQ |
|
Master Electronics | Proximity Sensor Inductive NO PNP 8mm 12V to 24VDC 4-Pin RoHS: Compliant |
11 In Stock |
|
$39.3200 / $46.3900 | Buy Now |
Part Details for GX-HL15A-P
GX-HL15A-P CAD Models
GX-HL15A-P Part Data Attributes
|
GX-HL15A-P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GX-HL15A-P
Panasonic Electronic Components
Inductive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IP68, IP68G | |
Body Breadth | 15 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 29.5 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 4.2 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | PNP, NO | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.2 V | |
Termination Type | CABLE |