Part Details for GX-HL15B by Panasonic Electronic Components
Overview of GX-HL15B by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GX-HL15B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1252-ND
|
DigiKey | SENSOR PROX INDUCTIVE 6.7MM MOD Min Qty: 1 Lead time: 10 Weeks Container: Box |
19 In Stock |
|
$40.9090 / $45.0000 | Buy Now |
DISTI #
658-GX-HL15B
|
Mouser Electronics | Proximity Sensors Long Range Top Sensing Rectangular Prox, 8mm, NPN output, NC RoHS: Compliant | 17 |
|
$38.7000 / $45.0000 | Buy Now |
DISTI #
70036610
|
RS | Sensor, Long Range Top Sensing Rectangular Prox, 8mm, NPN output, NC | Panasonic Industrial Automation GX-HL15B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$40.9100 / $45.4500 | Buy Now |
|
Onlinecomponents.com | Proximity Sensor Inductive NC NPN 8mm 12V to 24VDC 4-Pin RoHS: Compliant | 0 |
|
$35.9000 / $47.5300 | Buy Now |
|
Master Electronics | Proximity Sensor Inductive NC NPN 8mm 12V to 24VDC 4-Pin RoHS: Compliant | 0 |
|
$35.9000 / $47.5300 | Buy Now |
Part Details for GX-HL15B
GX-HL15B CAD Models
GX-HL15B Part Data Attributes
|
GX-HL15B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GX-HL15B
Panasonic Electronic Components
Inductive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP68, IP68G | |
Body Breadth | 15 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 29.5 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 4.2 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | NPN, NC | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.2 V | |
Termination Type | CABLE |