Part Details for GX-N18ML by Panasonic Electronic Components
Overview of GX-N18ML by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GX-N18ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1337-ND
|
DigiKey | SENSOR PROX INDUCTIVE 12MM CYL Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$82.0000 | Buy Now |
DISTI #
70609457
|
RS | M18 DC-3W INDUCTIVE NON-SHIELDED 15MM NO | Panasonic Industrial Automation GX-N18ML RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$84.4600 | RFQ |