Part Details for GX110BEB by Gigavac LLC
Overview of GX110BEB by Gigavac LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GX110BEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3596-GX110BEB-ND
|
DigiKey | GX SERIES POWER CONTACTOR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10 In Stock |
|
$555.8717 / $576.4600 | Buy Now |
DISTI #
74176196
|
RS | Contactor, 12-800Vdc, 1000A, 12Vdc Internal Coil, 8 Pin Connect, NO, GX110 Serie | Sensata - Gigavac Clean Energy GX110BEB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 5 |
|
$611.5200 | Buy Now |
DISTI #
GCSGX110BEB
|
Heilind Electronics | GX SERIES POWER CONTACTOR | Americas - 1 in Stock |
|
$618.9677 / $668.3279 | Buy Now |
|
Onlinecomponents.com | GX Series Power Contactor RoHS: Compliant |
12 In Stock |
|
$550.3700 / $582.5200 | Buy Now |
|
Master Electronics | GX Series Power Contactor RoHS: Compliant |
12 In Stock |
|
$550.3700 / $582.5200 | Buy Now |